| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-000-202 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-000-202 |
516-120-000-202
| Heilind Number: | EDA516-120-000-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-000-202 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 empty contact slots in a Receptacle style connector. The insulator is Green DAP with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, it ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy, each contact is plated with Gold over Nickel for optimal conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -40 to 125 °C, it's perfect for a wide range of applications while meeting RoHS compliance standards. Upgrade your connectivity with this essential component.

