516-120-000-205

Heilind Number:EDA516-120-000-205
Manufacturer:EDAC
Manufacturer Number:516-120-000-205
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 120 empty contact slots in a Receptacle style connector. The insulator is Green DAP with no cover and an actuating screw.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-120-000-205
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 125 °C
SKU:EDA516-120-000-205

Detailed Description

Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, it ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -40 to 125 °C, this connector is ideal for a wide range of industrial applications. Upgrade your network infrastructure with this essential component for efficient data transfer and communication.