| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-000-210 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-000-210 |
516-120-000-210
| Heilind Number: | EDA516-120-000-210 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-000-210 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB assemblies, this connector ensures reliable power transmission with an amperage of 8.5 A. Crafted from durable Copper Alloy and plated with Gold over Nickel, it guarantees long-lasting conductivity even in harsh environmental conditions, with an operating temperature range of -40 to 125 °C. Perfect for a wide range of applications, it's a must-have component for any electronics project. Upgrade your connectivity solutions with this essential connector.

