| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-000-211 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-000-211 |
516-120-000-211
| Heilind Number: | EDA516-120-000-211 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-000-211 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, a reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features durable copper alloy contacts plated with gold over nickel, ensuring efficient power transmission. With an amperage capacity of 8.5 A and an operating temperature range of -40 to 125 °C, it is suitable for a wide range of applications. Trust in its robust construction and quality materials for secure and long-lasting connectivity in your electronic systems.

