| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-000-256 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-000-256 |
516-120-000-256
| Heilind Number: | EDA516-120-000-256 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-000-256 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performing Rack & Panel Connector, designed for seamless integration in various electronic applications. Built for durability and reliability, this connector features contact pins made of premium Copper Alloy, plated with Gold over Nickel for optimal conductivity and corrosion resistance. With an amperage rating of 8.5 A, it ensures efficient power transmission while operating flawlessly in a wide temperature range from -40 to 125 °C. Whether you're a professional in the field or a DIY enthusiast, this essential component is a must-have for your PCB assembly projects. Trust in its quality and performance to elevate your electronic setups to the next level.

