| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-000-262 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-000-262 |
516-120-000-262
| Heilind Number: | EDA516-120-000-262 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-000-262 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance the connectivity of your electronic devices with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector ensures reliable power delivery with an amperage of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it offers exceptional conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -40 to 125 °C, it is ideal for use in diverse environments. Plus, with RoHS compliance, you can trust in its environmental sustainability. Elevate your PCB connections with this essential component.

