| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-000-266 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-000-266 |
516-120-000-266
| Heilind Number: | EDA516-120-000-266 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-000-266 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for efficient board-to-board PCB connections, this essential component ensures seamless data transmission in a variety of electronic applications. With a durable copper alloy construction and gold-plated contacts, it guarantees reliable conductivity and longevity. Operating smoothly in temperatures ranging from -40 to 125 °C, it's suitable for both standard and demanding environments. Trust in this connector to streamline your PCB assembly process and optimize system performance.

