| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-000-302 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-000-302 |
516-120-000-302
| Heilind Number: | EDA516-120-000-302 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-000-302 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 empty contact slots in a Plug style connector. The insulator is Grey DAP withno cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this versatile Rack & Panel Connector. Designed for seamless integration, this essential component ensures efficient power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Perfect for a range of applications, it's a must-have for any electronics setup.

