| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-000-312 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-000-312 |
516-120-000-312
| Heilind Number: | EDA516-120-000-312 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-000-312 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 empty contact slots in a Plug style connector. The insulator is Grey DAP witha standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless connectivity in demanding industrial environments. With a robust construction and precision engineering, this connector ensures reliable power and signal transmission. Featuring a contact material of Copper Alloy with Gold over Nickel plating, it guarantees excellent conductivity and corrosion resistance. Its 8.5 A amperage rating allows for efficient power transfer, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in extreme conditions. Trust this essential component for seamless and secure board-to-board connections in your PCB assemblies.

