| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-000-320 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-000-320 |
516-120-000-320
| Heilind Number: | EDA516-120-000-320 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-000-320 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 empty contact slots in a Plug style connector. The insulator is Grey DAP witha standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity capabilities with our Rack & Panel Connector, a reliable solution for seamlessly integrating circuit boards. Designed for high-performance applications, this connector boasts a robust construction with Copper Alloy contacts plated in Gold over Nickel, ensuring optimal conductivity and durability. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it offers dependable performance even in harsh environments. Whether you're working on industrial machinery or electronic devices, this connector is essential for achieving secure and efficient board-to-board connections. Upgrade your setup today and experience seamless connectivity like never before.

