| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-000-322 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-000-322 |
516-120-000-322
| Heilind Number: | EDA516-120-000-322 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-000-322 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 empty contact slots in a Plug style connector. The insulator is Grey DAP witha standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in various electronic systems, this connector ensures reliable power and data transmission. With a durable construction and top-quality materials such as Copper Alloy contacts plated with Gold over Nickel, it guarantees longevity and optimal conductivity. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for diverse industrial environments. Whether you're building a new system or upgrading an existing one, our Rack & Panel Connector is the perfect choice for secure and efficient connections. Trust in its capabilities to meet your connectivity needs with precision.

