| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-000-352 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-000-352 |
516-120-000-352
| Heilind Number: | EDA516-120-000-352 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-000-352 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 empty contact slots in a Plug style connector. The insulator is Grey DAP witha side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, a reliable and high-performance solution designed for seamless board-to-board integration. With an amperage rating of 8.5 A, it ensures efficient power transfer, while the copper alloy contacts plated with gold over nickel guarantee optimal conductivity and durability. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your systems with this essential component for secure and efficient electronic connections.

