| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-000-355 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-000-355 |
516-120-000-355
| Heilind Number: | EDA516-120-000-355 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-000-355 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 empty contact slots in a Plug style connector. The insulator is Grey DAP witha side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, it offers a stable and efficient link for your power and data transmission needs. With a robust construction and premium materials like Copper Alloy contacts plated with Gold over Nickel, it ensures secure and reliable connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for a variety of environments and applications. Upgrade your setup with this essential component for optimal performance and connectivity.

