516-120-000-400

Heilind Number:EDA516-120-000-400
Manufacturer:EDAC
Manufacturer Number:516-120-000-400
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 120 empty contact slots in a Receptacle style connector. The insulator is Grey DAP withno cover and no hardware.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-120-000-400
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-120-000-400

Detailed Description

Enhance your connectivity with our Rack & Panel Connector, a reliable solution for seamless board-to-board PCB integration. Designed for optimal performance, this connector boasts a high amperage rating of 8.5 A, making it suitable for various power applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures both conductivity and longevity. Operating smoothly in a wide temperature range from -40 to 105 °C, it is perfect for use in diverse environments. Elevate your connectivity infrastructure with this essential component, available now.