516-120-000-406

Heilind Number:EDA516-120-000-406
Manufacturer:EDAC
Manufacturer Number:516-120-000-406
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 120 empty contact slots in a Receptacle style connector. The insulator is Grey DAP withno cover and a locknut.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-120-000-406
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-120-000-406

Detailed Description

Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic applications. With an amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from durable Copper Alloy with a Gold over Nickel plating, it guarantees optimal conductivity and longevity. Operating efficiently in a wide temperature range from -40 to 105 °C, it offers versatility for diverse environments. Elevate your PCB connectivity solutions with this essential component.