| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-000-412 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-000-412 |
516-120-000-412
| Heilind Number: | EDA516-120-000-412 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-000-412 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 empty contact slots in a Receptacle style connector. The insulator is Grey DAP witha standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless board-to-board connections, this essential component ensures reliable power and data transmission. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, it guarantees optimal conductivity and longevity. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for efficient and secure panel installations in your PCB setups. Elevate your connectivity solutions with this essential component.

