| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-000-415 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-000-415 |
516-120-000-415
| Heilind Number: | EDA516-120-000-415 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-000-415 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 empty contact slots in a Receptacle style connector. The insulator is Grey DAP witha standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our premium Rack & Panel Connector, designed for seamless integration in various electronic setups. This high-performance connector features a durable Copper Alloy contact material with Gold plating over Nickel for optimal conductivity and corrosion resistance. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it ensures reliable performance even in demanding environments. Perfect for PCB applications, this connector facilitates efficient board-to-board connections, making it an essential component in your electronic systems. Upgrade your connectivity solutions with this top-of-the-line connector.

