| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-000-416 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-000-416 |
516-120-000-416
| Heilind Number: | EDA516-120-000-416 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-000-416 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 empty contact slots in a Receptacle style connector. The insulator is Grey DAP witha standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Elevate your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted with durable Copper Alloy contacts plated with Gold over Nickel, it guarantees long-lasting performance even in demanding environments. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications, from industrial settings to telecommunications. Trust in this essential component for efficient and secure board-to-board connections.

