| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-000-420 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-000-420 |
516-120-000-420
| Heilind Number: | EDA516-120-000-420 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-000-420 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 empty contact slots in a Receptacle style connector. The insulator is Grey DAP witha standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, a high-performance component designed for seamless integration in PCB setups. With an amperage rating of 8.5 A, this connector ensures reliable power transmission, while its durable copper alloy contacts, plated with gold over nickel, guarantee optimal conductivity and longevity. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial environments. Elevate your connection game with this essential component, a must-have in any professional toolkit.

