| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-000-421 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-000-421 |
516-120-000-421
| Heilind Number: | EDA516-120-000-421 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-000-421 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 empty contact slots in a Receptacle style connector. The insulator is Grey DAP witha standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in various electronic systems, this connector ensures reliable power and data transmission. With a robust construction and durable materials like Copper Alloy contacts plated with Gold over Nickel, it guarantees long-lasting performance even in harsh environments. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're building PCBs or connecting boards in a panel setup, this connector is a versatile and essential component for your projects. Upgrade your connectivity solutions with this premium Rack & Panel Connector.

