| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-000-455 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-000-455 |
516-120-000-455
| Heilind Number: | EDA516-120-000-455 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-000-455 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 empty contact slots in a Receptacle style connector. The insulator is Grey DAP witha side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic setups. Built for durability and reliability, this connector boasts a high amperage of 8.5 A, making it ideal for power-heavy applications. Crafted from copper alloy with gold plating over nickel, it ensures efficient signal transmission while withstanding extreme operating temperatures ranging from -40 to 105 °C. Elevate your PCB connectivity with this essential component, a must-have in the realm of advanced technology.

