| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-000-462 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-000-462 |
516-120-000-462
| Heilind Number: | EDA516-120-000-462 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-000-462 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 empty contact slots in a Receptacle style connector. The insulator is Grey DAP witha top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, meticulously designed for optimal performance in a variety of applications. With a robust amperage of 8.5 A, this essential component ensures reliable power transmission. Crafted from high-quality Copper Alloy, the contacts guarantee durability and efficient conductivity, further enhanced by Gold plating over Nickel. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Explore its versatility in connecting PCBs and boards with ease, a must-have in any professional setup. Elevate your connectivity experience with this indispensable connector.

