516-120-000-466

Heilind Number:EDA516-120-000-466
Manufacturer:EDAC
Manufacturer Number:516-120-000-466
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 120 empty contact slots in a Receptacle style connector. The insulator is Grey DAP witha top entry metal cover and a locknut.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-120-000-466
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-120-000-466

Detailed Description

Enhance your connectivity solutions with our Rack & Panel Connector. Engineered for optimal performance, this component ensures seamless board-to-board connections in a variety of electronic applications. With a high amperage rating of 8.5 A, it guarantees efficient power delivery while the use of Copper Alloy contact material and Gold over Nickel plating ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in diverse environments. Trust in this essential connector for dependable and durable performance in your PCB assemblies.