| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-500-200 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-500-200 |
516-120-500-200
| Heilind Number: | EDA516-120-500-200 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-500-200 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector. Designed for optimal performance in various applications, this connector offers reliable power delivery with an amperage of 8.5 A. Crafted from high-quality Copper Alloy with Gold over Nickel plating, it ensures efficient conductivity and durability. Featuring Wire Hole contact type, it facilitates easy installation and secure connections. With an operating temperature range of -40 to 125 °C, it is suitable for use in diverse environments. Trust in this essential component to streamline your electronic setups with seamless interconnectivity.

