| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-501-101 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-501-101 |
516-120-501-101
| Heilind Number: | EDA516-120-501-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-501-101 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-120-501-101 Rack & Panel Connector, a high-performance solution designed for seamless board-to-board PCB connectivity. With an impressive amperage rating of 8.5 A, this connector ensures reliable power transmission in a wide range of applications. Crafted from durable copper alloy with gold plating over nickel, it guarantees excellent conductivity and corrosion resistance for long-lasting performance. The innovative Taper Tail contact design further enhances signal integrity, while the wide operating temperature range of -40 to 125 °C ensures optimal functionality even in extreme environments. Trust in the quality and versatility of this connector for all your PCB connectivity needs.

