| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-501-110 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-501-110 |
516-120-501-110
| Heilind Number: | EDA516-120-501-110 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-501-110 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-120-501-110 Rack & Panel Connector, a reliable solution for high-amperage applications. Designed for seamless board-to-board connections, this connector boasts a robust construction featuring copper alloy contacts plated with gold over nickel for optimal conductivity and durability. With a tapered tail contact design, it ensures secure and efficient mating, even in harsh operating environments ranging from -40 to 125°C. Trust in the performance and quality of this essential component, perfect for a wide range of electronic systems.

