| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-501-111 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-501-111 |
516-120-501-111
| Heilind Number: | EDA516-120-501-111 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-501-111 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-120-501-111 Rack & Panel Connector, the ultimate solution for seamless board-to-board interconnectivity. Engineered for high-performance applications, this connector features a robust design capable of handling up to 8.5 A of current. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures reliable conductivity and corrosion resistance, even in harsh environments. The Taper Tail contact type guarantees secure mating, while the wide operating temperature range of -40 to 125 °C ensures optimal performance in any setting. Trust in the quality of our Rack & Panel Connector for flawless connectivity in your PCB assemblies.

