| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-501-121 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-501-121 |
516-120-501-121
| Heilind Number: | EDA516-120-501-121 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-501-121 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 516-120-501-121. Engineered for seamless board-to-board PCB connections, this essential component ensures optimal signal transmission in demanding industrial environments. With a robust amperage rating of 8.5 A, it offers reliable power delivery for critical applications. Crafted from durable Copper Alloy with Gold over Nickel plating, this connector guarantees long-lasting performance and excellent conductivity. Featuring a Taper Tail contact design, it ensures secure and stable connections, even in high-vibration settings. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector is a versatile solution for a wide range of electronic systems. Trust in its quality and precision engineering to elevate the performance of your PCB assemblies.

