| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-501-151 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-501-151 |
516-120-501-151
| Heilind Number: | EDA516-120-501-151 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-501-151 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our 516-120-501-151 Rack & Panel Connector. Designed for optimal performance, this connector features a Taper Tail contact type made of durable Copper Alloy with Gold over Nickel plating, ensuring reliable conductivity and corrosion resistance. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it's perfect for use in a variety of applications. Trust in this high-quality connector for seamless board-to-board PCB connections and experience enhanced functionality in your electronic systems.

