| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-501-155 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-501-155 |
516-120-501-155
| Heilind Number: | EDA516-120-501-155 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-501-155 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-120-501-155 Rack & Panel Connector, the perfect solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a high amperage rating of 8.5 A, ensuring reliable power transmission in any application. Crafted with precision, its contacts are made of durable copper alloy with a gold over nickel plating, guaranteeing excellent conductivity and corrosion resistance. The innovative Taper Tail contact type offers easy installation and secure connections. Operating flawlessly in a wide temperature range from -40 to 125 °C, this connector is a dependable choice for mission-critical systems. Elevate your connectivity game with this essential component from our comprehensive line of PCB connectors.

