| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-501-166 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-501-166 |
516-120-501-166
| Heilind Number: | EDA516-120-501-166 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-501-166 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-120-501-166 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. With an impressive amperage rating of 8.5 A, this connector is designed to handle power-intensive applications with ease. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures reliable signal transmission and long-lasting performance. The Taper Tail contact type offers a secure and stable connection, while the wide operating temperature range of -40 to 125 °C makes it suitable for use in diverse environmental conditions. Ideal for demanding industrial and electronic systems, this connector guarantees efficient and uninterrupted connectivity. Upgrade your setup with the ultimate in reliability and performance, only with our Rack & Panel Connector.

