516-120-501-200

Heilind Number:EDA516-120-501-200
Manufacturer:EDAC
Manufacturer Number:516-120-501-200
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 120 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and no hardware.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-120-501-200
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Contact Type:Taper Tail
Operating Temperature Range:-40 - 125 °C
SKU:EDA516-120-501-200

Detailed Description

Introducing the 516-120-501-200 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connections. Engineered for reliability, this connector offers a robust amperage rating of 8.5 A, ensuring efficient power transmission in industrial applications. Crafted with precision from Copper Alloy, with Gold over Nickel plating, it guarantees optimal conductivity and corrosion resistance. The innovative Taper Tail design streamlines installation, while its wide operating temperature range of -40 to 125 °C ensures performance in extreme environments. Trust in the 516-120-501-200 for secure and durable connectivity in your electronic systems.