| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-501-205 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-501-205 |
516-120-501-205
| Heilind Number: | EDA516-120-501-205 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-501-205 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-120-501-205 Rack & Panel Connector, a reliable and high-performance solution for your connectivity needs. Designed for seamless integration in PCB assemblies, this connector boasts a robust construction and premium materials, including Copper Alloy contacts with Gold over Nickel plating. The Taper Tail contact type ensures secure and efficient connections, while its 8.5 A amperage rating makes it suitable for a wide range of applications. With an operating temperature range of -40 to 125 °C, it guarantees reliable performance even in harsh environments. Trust in the quality and durability of our Rack & Panel Connector for seamless board-to-board connectivity in your projects.

