| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-501-212 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-501-212 |
516-120-501-212
| Heilind Number: | EDA516-120-501-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-501-212 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-120-501-212 Rack & Panel Connector, designed to deliver reliable and efficient connectivity in various electronic applications. This high-performance connector boasts a robust construction and features taper tail contacts made of durable copper alloy, ensuring secure and low-resistance connections. With gold over nickel plating, it offers superior corrosion resistance and optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 125°C, this connector is suitable for use in diverse environments. Trust in the 516-120-501-212 for seamless board-to-board PCB connections, meeting the demands of modern electronic systems with ease.

