| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-501-216 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-501-216 |
516-120-501-216
| Heilind Number: | EDA516-120-501-216 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-501-216 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, the 516-120-501-216. Designed for seamless integration in a variety of applications, this connector boasts a robust construction and efficient functionality. With a contact material of durable Copper Alloy and contact plating of Gold over Nickel, it ensures reliable conductivity and longevity. The Taper Tail contact type offers easy and secure connectivity, while the wide operating temperature range of -40 to 125 °C guarantees optimal performance in any environment. Suitable for use in board-to-board PCB connections, this connector is a must-have for professionals in the electronics industry. Trust in the 516-120-501-216 to deliver exceptional power and signal transmission, making it the perfect choice for your connectivity needs.

