| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-501-226 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-501-226 |
516-120-501-226
| Heilind Number: | EDA516-120-501-226 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-501-226 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-120-501-226 Rack & Panel Connector, a versatile and high-performance solution for seamless board-to-board PCB connectivity. Designed for durability and reliability, this connector features copper alloy contacts plated with gold over nickel, ensuring optimal signal transmission and corrosion resistance. With a robust amperage rating of 8.5 A, it is suitable for a wide range of applications in industrial and commercial settings. The taper tail contact type offers secure and stable connections, while the wide operating temperature range of -40 to 125 °C guarantees consistent performance even in harsh environments. Trust in the 516-120-501-226 for your connectivity needs, where quality meets efficiency.

