| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-501-250 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-501-250 |
516-120-501-250
| Heilind Number: | EDA516-120-501-250 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-501-250 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-120-501-250 Rack & Panel Connector, the ultimate solution for secure and efficient board-to-board PCB connections. Engineered for optimal performance, this connector boasts a high amperage rating of 8.5 A, ensuring reliable power transmission in any application. Crafted with precision, the contacts are made of durable copper alloy and plated with gold over nickel for enhanced conductivity and corrosion resistance. Featuring a Taper Tail design, installation is effortless and secure. With an operating temperature range of -40 to 125°C, this connector is ideal for use in even the most demanding environments. Joining our extensive lineup of quality connectors, the 516-120-501-250 is a must-have for professionals seeking superior connectivity solutions.

