| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-501-251 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-501-251 |
516-120-501-251
| Heilind Number: | EDA516-120-501-251 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-501-251 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing the 516-120-501-251 Rack & Panel Connector, engineered for seamless and reliable board-to-board PCB connectivity. This high-performance connector features a robust design capable of handling up to 8.5 A of current, making it ideal for power-intensive applications. Crafted with precision from Copper Alloy, with Gold over Nickel plating for enhanced durability and conductivity, this connector ensures optimal performance even in demanding environments. The Taper Tail contact type provides secure and stable connections, while the wide operating temperature range of -40 to 125 °C guarantees versatility and reliability. Trust in the 516-120-501-251 for efficient and long-lasting connectivity solutions in your projects.

