| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-501-252 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-501-252 |
516-120-501-252
| Heilind Number: | EDA516-120-501-252 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-501-252 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-120-501-252 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connections. Engineered for reliability, this connector boasts an impressive amperage rating of 8.5 A, making it ideal for demanding industrial applications. Crafted with precision from copper alloy, the contacts are plated with gold over nickel for enhanced conductivity and durability. Featuring a tapered tail design, this connector ensures secure and efficient mating. With an operating temperature range of -40 to 125 °C, it is suitable for use in extreme environmental conditions. Trust in the 516-120-501-252 for robust and dependable connectivity in your electronic systems.

