| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-501-256 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-501-256 |
516-120-501-256
| Heilind Number: | EDA516-120-501-256 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-501-256 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-120-501-256 Rack & Panel Connector, designed for seamless board-to-board PCB connections in high-performance electronic systems. With an amperage rating of 8.5 A, this connector ensures reliable power transmission even in demanding environments. Crafted from durable copper alloy with gold plating over nickel, each contact point guarantees excellent conductivity and corrosion resistance for long-lasting performance. The innovative Taper Tail design facilitates easy installation and secure connections, while the wide operating temperature range of -40 to 125 °C ensures optimal functionality in a variety of conditions. Trust in the superior quality of our Rack & Panel Connector for seamless integration in your electronic assembly projects.

