| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-501-265 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-501-265 |
516-120-501-265
| Heilind Number: | EDA516-120-501-265 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-501-265 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing the 516-120-501-265 Rack & Panel Connector, the perfect solution for high-performance board-to-board connectivity. Designed for reliability in demanding environments, this connector features a durable copper alloy contact material with gold plating over nickel for optimal conductivity and corrosion resistance. With an amperage rating of 8.5 A and a wide operating temperature range of -40 to 125 °C, it ensures dependable power and signal transmission even in extreme conditions. The innovative taper tail contact type offers secure and efficient mating, making it ideal for use in industrial, aerospace, and telecommunications applications. Trust in the 516-120-501-265 for seamless and robust connectivity in your PCB designs.

