| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-501-266 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-501-266 |
516-120-501-266
| Heilind Number: | EDA516-120-501-266 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-501-266 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-120-501-266 Rack & Panel Connector, the epitome of seamless connectivity for high-performance electronic systems. Engineered for excellence, this connector boasts a robust design and reliable functionality, making it ideal for demanding applications. With an amperage rating of 8.5 A, it ensures efficient power transmission. The copper alloy contacts, plated with gold over nickel, guarantee unparalleled conductivity and durability. Featuring a Taper Tail contact type, it facilitates easy and secure connections. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector is a dependable solution for mission-critical systems. Trust in the quality and performance of our Rack & Panel Connector to elevate your electronic connections to the next level.

