| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-501-301 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-501-301 |
516-120-501-301
| Heilind Number: | EDA516-120-501-301 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-501-301 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey DAP withno cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-120-501-301 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Engineered for optimal power transfer, this connector boasts an impressive 8.5A amperage rating, ensuring reliable performance in demanding applications. Crafted with precision from Copper Alloy, with a durable Gold over Nickel plating, it guarantees exceptional conductivity and corrosion resistance. The innovative Taper Tail design facilitates easy installation and secure connections, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in the quality and efficiency of this essential component for your PCB assembly needs.

