| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-501-302 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-501-302 |
516-120-501-302
| Heilind Number: | EDA516-120-501-302 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-501-302 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey DAP withno cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-120-501-302 Rack & Panel Connector, a vital component for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector boasts a robust amperage rating of 8.5 A, ensuring reliable power transmission. Crafted from durable copper alloy with gold over nickel plating, it guarantees optimal conductivity and corrosion resistance. The innovative Taper Tail contact type facilitates secure and efficient mating, even in harsh environments with an operating temperature range of -40 to 105 °C. Trust in this connector for dependable connectivity in your PCB systems.

