| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-501-306 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-501-306 |
516-120-501-306
| Heilind Number: | EDA516-120-501-306 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-501-306 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey DAP withno cover and a locknut.
More >>Specifications
Detailed Description
Introducing the 516-120-501-306 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Designed for optimal power transmission, this connector features a robust amperage rating of 8.5 A, ensuring reliable performance in demanding applications. Crafted with precision from Copper Alloy, with Gold over Nickel plating, it guarantees exceptional conductivity and corrosion resistance for long-term use. The innovative Taper Tail contact type allows for easy and secure mating, while the wide operating temperature range of -40 to 105 °C ensures reliable operation in diverse environments. Trust in the 516-120-501-306 for efficient and durable interconnectivity in your electronic systems.

