| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-501-310 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-501-310 |
516-120-501-310
| Heilind Number: | EDA516-120-501-310 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-501-310 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey DAP witha standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-120-501-310 Rack & Panel Connector, a cutting-edge solution for seamlessly linking components in high-performance electronic systems. Engineered for optimal conductivity, this connector boasts an amperage rating of 8.5 A and features contact pins crafted from durable Copper Alloy with a protective layer of Gold over Nickel plating. The innovative Taper Tail design ensures secure and reliable connections, even in rugged environments with operating temperatures ranging from -40 to 105 °C. Perfect for use in PCB assemblies, this connector is a vital component for efficient signal transmission in advanced technology applications. Trust in its superior quality and performance to power your next project with precision and reliability.

