| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-501-311 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-501-311 |
516-120-501-311
| Heilind Number: | EDA516-120-501-311 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-501-311 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey DAP witha standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity and streamline your electronic systems with our 516-120-501-311 Rack & Panel Connector. Designed for optimal performance, this connector supports an amperage of 8.5 A, ensuring reliable power transmission. Crafted with high-quality Copper Alloy contacts plated in Gold over Nickel, it guarantees low resistance and long-lasting durability. The Taper Tail design facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Perfect for PCB applications, this connector is a must-have for seamless Board to Board connections in your setup. Trust in its quality and efficiency to take your electronic systems to the next level.

