| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-501-350 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-501-350 |
516-120-501-350
| Heilind Number: | EDA516-120-501-350 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-501-350 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey DAP witha side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-120-501-350 Rack & Panel Connector, designed for seamless and reliable board-to-board PCB connections. This high-performance connector features a robust construction and precision engineering, guaranteeing optimal signal transmission in even the most demanding environments. With a high amperage rating of 8.5 A, it is suitable for power-intensive applications. The contact material, made of durable copper alloy, ensures long-lasting durability, while the gold over nickel plating offers excellent conductivity and corrosion resistance. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in industrial, automotive, and aerospace applications. Trust in the quality and performance of our Rack & Panel Connector to meet your connectivity needs with precision and reliability.

