| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-501-356 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-501-356 |
516-120-501-356
| Heilind Number: | EDA516-120-501-356 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-501-356 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey DAP witha side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-120-501-356 Rack & Panel Connector, a vital component for secure and reliable board-to-board PCB connections. Engineered for maximum performance, this connector features a durable copper alloy construction with gold plating over nickel for enhanced conductivity and corrosion resistance. With a contact type of Taper Tail, it ensures a snug and secure fit, even in high-vibration environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in the quality and efficiency of this connector to meet your connectivity needs with ease.

