| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-501-362 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-501-362 |
516-120-501-362
| Heilind Number: | EDA516-120-501-362 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-501-362 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey DAP witha top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-120-501-362 Rack & Panel Connector, the perfect solution for high-performance connectivity in electronic devices. Designed for seamless integration, this connector boasts a robust construction and innovative Taper Tail contact type, ensuring reliable signal transmission even in the most demanding environments. With a high amperage rating of 8.5 A and precision-crafted Copper Alloy contacts plated with Gold over Nickel, you can count on superior conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as aerospace, telecommunications, and automotive. Trust in the quality and durability of our Rack & Panel Connector to elevate the performance of your PCB assemblies.

